837-032-523-612

Heilind Number:EDA837-032-523-612
Manufacturer:EDAC
Manufacturer Number:837-032-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-523-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing and features 32 positions in a single row layout, accommodating a wide range of applications. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your board-to-board PCB connections. Elevate your connectivity game with this essential component.