837-032-541-202

Heilind Number:EDA837-032-541-202
Manufacturer:EDAC
Manufacturer Number:837-032-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-202

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for efficient power transmission, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and features two rows of 32 positions each, ensuring reliable connectivity. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation and durable construction make it an essential component for your PCB assembly needs. Explore our range of connectors for seamless board-to-board connections.