837-032-542-604

Heilind Number:EDA837-032-542-604
Manufacturer:EDAC
Manufacturer Number:837-032-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-604

Detailed Description

Enhance connectivity in high-temperature environments with our versatile High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in challenging conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission. Its single-row configuration, with 32 positions, offers seamless integration on PCBs. The straight mount orientation and narrow row spacing of .2 inches allow for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications in the industrial and electronics sectors. Upgrade your connectivity solutions with this essential component.