837-032-542-608

Heilind Number:EDA837-032-542-608
Manufacturer:EDAC
Manufacturer Number:837-032-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-608

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 32 positions, ensuring seamless board-to-board connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, you can trust in efficient signal transmission. The connector's straight mount orientation and row spacing of .2 inches further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where reliability is paramount. Say goodbye to connectivity issues and elevate your PCB design with this high-performance Card Edge Connector.