837-032-544-603

Heilind Number:EDA837-032-544-603
Manufacturer:EDAC
Manufacturer Number:837-032-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-603

Detailed Description

This High Temp Card Edge Connector in vibrant green is designed for optimal performance in demanding environments. With a sleek housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission at a low amperage of 3 A. Featuring a single row of 32 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity on PCBs. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105 °C guarantees excellent functionality even in extreme conditions. Ideal for board-to-board connections, this connector is a vital component for your electronic projects.