837-034-540-812

High Temp Card Edge Connector

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts, it offers seamless power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 34 positions for efficient board-to-board connections. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for your industrial or electronic projects. Trust in our high-quality solution for seamless and durable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: