837-035-521-602

High Temp Card Edge Connector

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation under extreme conditions. With a high amperage rating of 3A, copper alloy contacts, and a pitch of .156 inches, it guarantees efficient power transmission. Featuring a single row of 35 positions, this connector offers seamless connectivity for your PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an indispensable solution for your electronic projects. Upgrade your connectivity game with this top-of-the-line connector, a must-have in any engineer's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-521-602

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: