837-036-541-604

Heilind Number:EDA837-036-541-604
Manufacturer:EDAC
Manufacturer Number:837-036-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-604

Detailed Description

Unleash the power of seamless connectivity with our High Temp Card Edge Connector. Designed for top-tier performance in demanding environments, this connector boasts a vibrant green hue and is built to withstand extreme temperatures ranging from -40 to 105°C. With a single row layout and 36 positions, it offers ample space for secure board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, precision alignment is effortless. Whether you require a straight or right-angle mount, this connector delivers with utmost reliability. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.