837-036-542-602

Heilind Number:EDA837-036-542-602
Manufacturer:EDAC
Manufacturer Number:837-036-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in vibrant Green. Designed for efficient power transmission, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring safe and reliable performance even in extreme environments. With a 3A amperage rating, it can handle high-power applications with ease. Featuring a single row layout with 36 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Its straight mount orientation provides easy installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various industrial settings. Explore the possibilities with this essential component in the realm of PCB connectors.