837-037-558-607

Heilind Number:EDA837-037-558-607
Manufacturer:EDAC
Manufacturer Number:837-037-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-558-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in high-temperature environments. With 37 positions available in a single row, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Its right-angle mount orientation adds versatility to your PCB layouts, making it a must-have for any project requiring secure and high-performance connections.