837-038-523-612

Heilind Number:EDA837-038-523-612
Manufacturer:EDAC
Manufacturer Number:837-038-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-612

Detailed Description

Upgrade your PCB connections with our high temp card edge connector in striking green. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and conductivity. With a pitch of .156 inches and 38 positions in a single row, it offers seamless integration for your electronic components. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our product to provide efficient and secure board-to-board connections in any environment.