837-038-524-107

Heilind Number:EDA837-038-524-107
Manufacturer:EDAC
Manufacturer Number:837-038-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 38 positions and a pitch of .156 inches, ensuring seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in high-temperature environments, with an operating range from -40 to 105 °C. Perfect for board-to-board connections, its straight mount orientation and .2-inch row spacing offer easy installation and efficient signal transmission. Upgrade your electronic assemblies with this essential component.