837-038-524-207

Heilind Number:EDA837-038-524-207
Manufacturer:EDAC
Manufacturer Number:837-038-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only adds a pop of color but also offers reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in high-temperature environments. Featuring two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, it provides efficient signal transmission. With 38 positions available, it allows for ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your PCB design with this essential component.