837-038-541-204

Heilind Number:EDA837-038-541-204
Manufacturer:EDAC
Manufacturer Number:837-038-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-541-204

Detailed Description

Enhance your high-temperature PCB connections with our meticulously engineered Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3 A and two rows of copper alloy contacts, it facilitates efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Offering 38 positions in total, it provides ample connectivity options for your application. Operating flawlessly between -40 and 105 °C, it's suitable for a wide range of industrial settings. Upgrade to this high-quality connector for seamless and secure PCB connectivity.