837-038-542-202

Heilind Number:EDA837-038-542-202
Manufacturer:EDAC
Manufacturer Number:837-038-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-202

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed to withstand extreme conditions, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. Its two rows of 38 positions offer ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications in various industries. Trust in its straight mount orientation to streamline installation. Upgrade your PCB connections with this essential component.