837-038-556-807

Heilind Number:EDA837-038-556-807
Manufacturer:EDAC
Manufacturer Number:837-038-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-556-807

Detailed Description

Introducing our High Temp Card Edge Connector in vibrant Green, designed for seamless board-to-board PCB connections. Built to withstand extreme temperatures, this connector boasts a maximum amperage of 3A, making it ideal for high-power applications. Its housing is constructed from UL 94V-0 Diallyl Phthalate for superior durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 38 positions, it ensures reliable and efficient connectivity. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your PCB assembly needs.