837-039-521-107

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 39 positions, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures safety and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. The copper alloy contact material guarantees a stable and efficient electrical connection, supporting an amperage of 3A. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in this connector's straight mount orientation to streamline your circuitry setup. Elevate your PCB design with this essential component, a must-have in your connector toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-521-107

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: