837-039-524-603

Heilind Number:EDA837-039-524-603
Manufacturer:EDAC
Manufacturer Number:837-039-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-524-603

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector in striking green. Engineered for reliable performance, it boasts a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material, ensuring safe and efficient operation in high-temperature environments. Featuring a single row design with 39 copper alloy contacts, each positioned with precision at a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your PCB assembly needs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees secure and stable connectivity even in challenging conditions. Upgrade your setup with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category.