837-039-540-112

Heilind Number:EDA837-039-540-112
Manufacturer:EDAC
Manufacturer Number:837-039-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-540-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for robust performance, this connector features a single row of 39 positions, each meticulously designed for optimal conductivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where precision and durability are paramount. Trust in its superior quality to power your connections with efficiency and confidence.