837-039-544-603

Heilind Number:EDA837-039-544-603
Manufacturer:EDAC
Manufacturer Number:837-039-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-544-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Built for durability and efficiency, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a 3 A amperage rating and 39 positions, it offers ample power and connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for secure PCB connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.