837-039-559-607

Heilind Number:EDA837-039-559-607
Manufacturer:EDAC
Manufacturer Number:837-039-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-559-607

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row configuration with 39 positions and a pitch of .156 inches, ensuring seamless integration onto your circuit board. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, offers superior heat resistance and insulation. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing optimal conductivity. With a right-angle mount orientation and a row spacing of .2 inches, this connector facilitates efficient board-to-board connections in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this connector for high-performance and longevity in your electronics projects.