837-041-500-108

Heilind Number:EDA837-041-500-108
Manufacturer:EDAC
Manufacturer Number:837-041-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-500-108

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for top performance in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With an amperage rating of 3 A, it ensures reliable power transmission. The single-row design with 41 positions offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.