837-041-521-612

Heilind Number:EDA837-041-521-612
Manufacturer:EDAC
Manufacturer Number:837-041-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-521-612

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Its vibrant green hue not only adds a pop of color but also signifies its durability, thanks to the UL 94V-0 Diallyl Phthalate housing material. With a single row design boasting 41 copper alloy positions, this connector ensures seamless and efficient power transmission at a steady 3A amperage. The .156-inch pitch and .2-inch row spacing allow for precise and secure PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various electronic applications. Elevate your connectivity game with this essential component.