837-044-556-202

Heilind Number:EDA837-044-556-202
Manufacturer:EDAC
Manufacturer Number:837-044-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-556-202

Detailed Description

Upgrade your high-temperature card edge connections with our advanced Connector, designed for optimal performance in demanding environments. This Green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows and 44 positions, it offers enhanced connectivity and flexibility for your PCB setups. The Copper Alloy contact material guarantees efficient transmission, while its .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its Straight mount orientation for a secure and stable connection every time. Upgrade your PCB setups with this essential component.