837-044-558-812

High Temp Card Edge Connector

Discover top-notch connectivity with our High Temp Card Edge Connector, a vital component for your electronic devices. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its copper alloy contact material ensures reliable conductivity, while its two rows and 44 positions offer ample connectivity options. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. The right-angle mount orientation further enhances versatility, while its operating temperature range of -40 to 105°C ensures functionality in even the most demanding environments. Upgrade your PCB connections with this essential connector, perfect for various applications in the electronics industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-558-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: