837-046-520-802

Heilind Number:EDA837-046-520-802
Manufacturer:EDAC
Manufacturer Number:837-046-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-520-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking shade of green. Engineered for optimal performance, this connector boasts a current rating of 3 A and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 46 positions, it offers ample connectivity for your applications. Crafted with copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connection. Designed for straight-mount orientation, it guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temp environments. Elevate your PCB assembly with this essential component.