837-046-520-808

Heilind Number:EDA837-046-520-808
Manufacturer:EDAC
Manufacturer Number:837-046-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-520-808

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a green color and sleek straight mount orientation, it seamlessly integrates into your PCB layout. The copper alloy contact material guarantees efficient power transmission, while the dual-row design with 46 positions offers ample connectivity options. Boasting a pitch of .156 in and a row spacing of .2 in, it allows for precise and secure connections. Ideal for a wide range of applications, this connector is a must-have for any electronics project.