837-046-523-808

Heilind Number:EDA837-046-523-808
Manufacturer:EDAC
Manufacturer Number:837-046-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-523-808

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in challenging environments. With two rows and 46 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its quality for seamless board-to-board PCB connections.