837-046-541-212

High Temp Card Edge Connector

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable and durable solution for your PCB needs. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With two rows and a total of 46 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees secure and efficient transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and .156-inch pitch provide easy and seamless installation, while the .2-inch row spacing allows for efficient board-to-board connections. Upgrade your setup with this essential component, a must-have in any electronics enthusiast's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-541-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: