837-046-542-812

Heilind Number:EDA837-046-542-812
Manufacturer:EDAC
Manufacturer Number:837-046-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-046-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-046-542-812

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even under extreme conditions. With two rows and a total of 46 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, it is ideal for board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is a dependable choice for various applications. Elevate your electronics assembly with this essential component.