837-048-521-208

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. Its double-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers a total of 48 positions for seamless connectivity. Crafted from durable Copper Alloy, the contacts guarantee secure and efficient contact. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions.Upgrade your PCB setups with this essential component, perfect for applications in industries such as telecommunications, automotive, and industrial automation. Trust in our Card Edge Connector for unparalleled performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-521-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: