837-048-540-201

Heilind Number:EDA837-048-540-201
Manufacturer:EDAC
Manufacturer Number:837-048-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-540-201

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed for durability and reliable performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows and 48 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees stable and efficient transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates hassle-free installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Elevate your connectivity solutions with this essential component.