837-048-555-201

Heilind Number:EDA837-048-555-201
Manufacturer:EDAC
Manufacturer Number:837-048-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-555-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant Green color and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector ensures both functionality and longevity. Boasting a 3A amperage capacity, it guarantees reliable power transmission. Featuring two rows with a total of 48 positions, it offers ample connectivity options. The Copper Alloy contact material and a pitch of .156 inches deliver efficient signal transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.