837-050-541-803

Heilind Number:EDA837-050-541-803
Manufacturer:EDAC
Manufacturer Number:837-050-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-541-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sturdy green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a maximum amperage of 3 A, it provides efficient power transmission for your applications. The two rows of contact points, made of high-quality Copper Alloy, offer secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial settings. Its .156-inch pitch and .2-inch row spacing, along with 50 positions, facilitate seamless board-to-board connections. The straight mount orientation makes installation simple and convenient. Trust in the performance and reliability of this essential component for your PCB connectivity needs.