837-052-544-201

Heilind Number:EDA837-052-544-201
Manufacturer:EDAC
Manufacturer Number:837-052-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-544-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, a reliable solution designed to withstand extreme operating conditions. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, it offers optimal performance for your board-to-board connections. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 52 positions support high-density layouts. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it delivers efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity standards with this essential component.