837-054-500-204

Heilind Number:EDA837-054-500-204
Manufacturer:EDAC
Manufacturer Number:837-054-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-500-204

Detailed Description

Upgrade your high temperature electronics with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also durable, with a housing material made of UL 94V-0 Diallyl Phthalate. With a double row design and a total of 54 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup, while the straight mount orientation ensures a secure connection. Trust in this connector for seamless board-to-board connectivity in your projects.