837-054-500-804

Heilind Number:EDA837-054-500-804
Manufacturer:EDAC
Manufacturer Number:837-054-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-500-804

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise and secure connectivity for your electronic components. The copper alloy contacts provide excellent conductivity, while the two-row design with 54 positions allows for versatile PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Whether you're assembling circuit boards or designing electronic systems, our Card Edge Connector guarantees seamless and efficient connections every time. Add it to your toolkit today and experience the difference in performance.