837-054-541-202

Heilind Number:EDA837-054-541-202
Manufacturer:EDAC
Manufacturer Number:837-054-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-054-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-054-541-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material crafted from Copper Alloy, it ensures reliable power transmission with an amperage rating of 3A. Featuring two rows of 54 positions each, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for efficient and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is paramount. Whether for data transmission or power supply, this Card Edge Connector guarantees performance and longevity, making it an essential component for your PCB assembly.