837-056-500-207

Heilind Number:EDA837-056-500-207
Manufacturer:EDAC
Manufacturer Number:837-056-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-500-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green, designed for optimal performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in high temperatures. Featuring two rows and 56 positions, it offers ample connectivity for your applications. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing enable easy and secure installation. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a dependable choice for critical electronic systems. Explore our range of connectors for more options to suit your needs.