837-056-500-803

Heilind Number:EDA837-056-500-803
Manufacturer:EDAC
Manufacturer Number:837-056-500-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-500-803

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures both reliability and safety. With a double row design and 56 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional or hobbyist, this connector is a must-have in your toolkit. Explore its benefits and elevate your electronic projects to the next level.