837-056-524-204

Heilind Number:EDA837-056-524-204
Manufacturer:EDAC
Manufacturer Number:837-056-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-524-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Engineered for durability, it features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a 2-row design and 56 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Whether for industrial or commercial use, this connector, with a 3A amperage rating, is a dependable choice. Available in a straight mount orientation, it's suitable for various board-to-board PCB connections, making it a versatile component for your projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.