837-056-540-804

Heilind Number:EDA837-056-540-804
Manufacturer:EDAC
Manufacturer Number:837-056-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-540-804

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a sleek green finish. Designed for optimal performance, it boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for durability. With two rows of copper alloy contacts offering a total of 56 positions at a .156-inch pitch, it ensures secure and efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Upgrade your PCB connections with this essential component.