837-056-544-812

Heilind Number:EDA837-056-544-812
Manufacturer:EDAC
Manufacturer Number:837-056-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-544-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of premium Copper Alloy contacts, each boasting a 3 A amperage rating, this connector offers seamless power transmission. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 56 positions for efficient data transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Elevate your connectivity with this essential component, perfect for a variety of applications in the technology industry.