837-056-556-207

Heilind Number:EDA837-056-556-207
Manufacturer:EDAC
Manufacturer Number:837-056-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector features a 56-position, dual-row layout with a .156-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures secure and efficient power transmission, rated for up to 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, meeting the most demanding industry standards. Upgrade your PCB connections with this top-of-the-line component.