837-056-558-207

Heilind Number:EDA837-056-558-207
Manufacturer:EDAC
Manufacturer Number:837-056-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-558-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. With two rows and 56 positions, it provides ample connectivity for your PCB needs. The right angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its high amperage rating of 3A to deliver efficient power transmission. Upgrade to our Card Edge Connector for seamless board-to-board connections.