837-056-558-802

Heilind Number:EDA837-056-558-802
Manufacturer:EDAC
Manufacturer Number:837-056-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-056-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-056-558-802

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector in vibrant green. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance with an amperage rating of 3A. The copper alloy contact material guarantees efficient signal transmission across its 56 positions, organized into two rows with a pitch of .156 inches. Designed for seamless integration, its right-angle mount orientation and .2-inch row spacing offer versatility in PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a crucial component for various electronic applications. Explore our range of connectors for superior connectivity solutions.