837-058-521-202

Heilind Number:EDA837-058-521-202
Manufacturer:EDAC
Manufacturer Number:837-058-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-521-202

Detailed Description

Enhance your circuit board connections with our high temp card edge connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh environments. With a contact material of copper alloy, it provides efficient conductivity, while its two rows and 58 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.