837-058-559-803

Heilind Number:EDA837-058-559-803
Manufacturer:EDAC
Manufacturer Number:837-058-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-559-803

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for high performance, this connector features two rows with a total of 58 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The right-angle mount orientation allows for convenient installation, making it ideal for a variety of applications in industries like telecommunications, automotive, and aerospace. Trust in our connector's quality and efficiency to elevate your electronic projects.