837-060-542-203

Heilind Number:EDA837-060-542-203
Manufacturer:EDAC
Manufacturer Number:837-060-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and performance. With a copper alloy contact material and a 3 A amperage rating, it guarantees efficient power transmission. Its two rows of 60 positions offer ample connectivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for board-to-board PCB connections, it accommodates straight mounting orientation with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Upgrade your connectivity solutions with this essential component.