837-062-542-203

Heilind Number:EDA837-062-542-203
Manufacturer:EDAC
Manufacturer Number:837-062-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-542-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinct but also stands out for its exceptional functionality. With a current rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. Boasting two rows and 62 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for seamless board-to-board connectivity in your PCB projects.